16-bit microcontroller featuring FLASH ROM programmability, operating at a maximum clock frequency of 66 MHz. This industrial-grade component offers 73 I/O lines and includes PWM channels and an ADC. It is housed in a 100-terminal PQFP package with a 0.50 mm pitch, measuring 16x16 mm. Operating temperature range is -40°C to 85°C with a nominal supply voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE164K-24F66L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 16 |
| Length | 16 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.