16-Bit Microcontroller (MCU) featuring FLASH memory, operating at a maximum clock frequency of 80MHz. This CMOS device offers 115 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 589824 words of FLASH ROM and 32768 bytes of RAM, with support for PWM channels and an ADC. The component is housed in a 144-terminal PQFP package with a 0.50mm pitch, designed for industrial temperature ranges from -40°C to 85°C, and operates with a nominal supply voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE167F-72F66LAC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.