This 16-bit microcontroller from Infineon features 1600KB of FLASH memory and 146KB of RAM. It operates at a maximum frequency of 100MHz and is available in a LQFP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also includes a watchdog timer and supports various interfaces such as I2C, SPI, CAN, I2S, and UART.
Infineon SAF-XE167FH-200F100LAB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1600KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 146KB |
| RoHS Compliant | Yes |
| Series | SAxXE167FH |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167FH-200F100LAB to view detailed technical specifications.
No datasheet is available for this part.