
The SAF-XE167FM-72F80LAA is a 16-bit microcontroller from Infineon with a maximum operating frequency of 80MHz and 576KB of FLASH memory. It features 32KB of RAM and supports the CAN interface. The device is packaged in a LQFP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C, and the maximum supply voltage is 5.5V.
Infineon SAF-XE167FM-72F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAxXE167FM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167FM-72F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.