Infineon SAF-XE167K-48F66LAC technical specifications.
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | SAxXE167K |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167K-48F66LAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.