
The SAF-XE167K-72F66LAC is a 16-bit CAN microcontroller from Infineon, featuring 576KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 66MHz and has a maximum power dissipation of 1W. The device is packaged in a 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a minimum supply voltage of 3V and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE167K-72F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAxXE167K |
| RoHS | Compliant |
No datasheet is available for this part.