The SAF-XE167K-96F66L AC is a 16-bit microcontroller from Infineon, packaged in a 360-unit LQFP tray. It operates at a maximum frequency of 66MHz and features 768KB of FLASH memory and 64KB of RAM. The device has 118 programmable I/Os and 11 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Infineon SAF-XE167K-96F66L AC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167K-96F66L AC to view detailed technical specifications.
No datasheet is available for this part.