MCU 16-Bit XE166 C166 CISC/DSP/RISC 1600KB Flash 3.3V/5V 176-Pin LQFP
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE169FH-200F100LAB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SAxXE169FH |
| RoHS | Compliant |
No datasheet is available for this part.