The SAFC504-2E24M is a 16KB OTP 8051 microcontroller from Infineon. It operates at a maximum frequency of 24MHz and has 32 programmable I/O pins. The device features three timers/counters and is designed to function within a temperature range of -40°C to 85°C. The SAFC504-2E24M is available in tape and reel packaging and supports an operating supply voltage of 5V.
Sign in to ask questions about the Infineon SAFC504-2E24M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAFC504-2E24M technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SAFC504-2E24M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.