16-Bit Microcontroller featuring a 25MHz 80166 CPU and FLASH ROM. This CMOS device operates within an automotive temperature grade of -40°C to 125°C, with a supply voltage range of 4.5V to 5.5V. It offers 59 I/O lines, a 16-bit external data bus, a 22-bit address bus, and includes PWM channels and an ADC. Packaged in an 80-terminal PQFP with a 0.65mm pitch, this microcontroller provides 32768 words of ROM and 4096 bytes of RAM.
Infineon SAK-C164CH-8FM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 127.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C164CH-8FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.