Automotive-grade 16-bit microcontroller featuring an 80166 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 32768 words of MROM and 4096 bytes of RAM, with 59 I/O lines, a 22-bit address bus, and a 16-bit external data bus. Housed in an 80-terminal PQFP package with a 0.65mm pitch, it supports PWM channels and includes an ADC. Operating temperature range spans from -40°C to 125°C, with a nominal supply voltage of 5V.
Infineon SAK-C164CL-8RM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 63.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C164CL-8RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.