16-bit microcontroller featuring a 25MHz clock speed and OTPROM programmability. This CMOS device offers 50 I/O lines, 16-bit external data and address bus widths, and includes PWM channels and an ADC. Housed in a 64-terminal PQFP package with a 0.50mm pitch, it operates within an automotive temperature grade from -40°C to 125°C and supports a nominal supply voltage of 5V.
Infineon SAK-C164CM-4EF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C164CM-4EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.