Automotive-grade 16-bit microcontroller featuring a C166 CPU core and MROM. Operates at a maximum clock frequency of 50MHz with a speed of 20MHz. Includes 16384 words of MROM and 1024 bytes of RAM, with 50 I/O lines. Housed in a 64-terminal PQFP package (S-PQFP-G64), this CMOS component supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 125°C. Features include PWM channels and an ADC.
Infineon SAK-C164SV-2RF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 37 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C164SV-2RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.