Automotive-grade 16-bit microcontroller featuring an 80166 CPU core operating at up to 33MHz. This CMOS device offers 16384 words of MROM and 4096 bytes of RAM, with 111 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Encased in a 144-terminal PQFP package, it supports PWM and DAC functionalities, with an operating temperature range of -40°C to 125°C.
Infineon SAK-C167CR-4R33M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 97.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C167CR-4R33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.