16-bit microcontroller featuring an 80166 CPU core operating at up to 25MHz. This CMOS device offers 16384 words of MROM and 3072 bytes of RAM, with 111 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Housed in a 144-terminal PQFP package (28x28mm), it supports an automotive temperature grade from -40°C to 125°C and operates from a 4.5V to 5.5V supply. Includes PWM channels and an ADC.
Infineon SAK-C167CS-4RM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C167CS-4RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.