The SAK-C167CS-L33MCA+ is a 16-bit microcontroller from Infineon, packaged in a BQFP. It operates at a maximum frequency of 33MHz and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device features 111 programmable I/Os and 5 timers/counters. It is designed to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Infineon SAK-C167CS-L33MCA+ technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.