The SAK-C167CS-L40M is a 16-bit microcontroller from Infineon with a frequency of 40MHz and 11000B of RAM. It operates within a temperature range of -40°C to 125°C and is available in a QFP-144 package. This microcontroller is not RoHS compliant and is designed for surface mount technology.
Infineon SAK-C167CS-L40M technical specifications.
| Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of I/Os | 111 |
| Number of Timers/Counters | 9 |
| RAM Size | 11000B |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-C167CS-L40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.