
16-bit microcontroller (MCU) operating at 40MHz, featuring 11KB RAM and ROMless memory. This integrated circuit offers 111 programmable I/Os, 24 ADC channels, and 4 PWM channels. Interfaces include SPI, CAN, UART, USART, and EBI/EMI. The device operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 1.5W, and is packaged in a BQFP case.
Infineon SAK-C167CS-L40MCA+ technical specifications.
| Access Time | 40us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 3.85mm |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of ADC Channels | 24 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 168 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 11KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-C167CS-L40MCA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
