16-bit microcontroller featuring a 25MHz core frequency and 4KB RAM. Supports SPI, CAN, UART, USART, and EBI/EMI interfaces with 111 programmable I/O pins. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 1.5W. Includes 9 timers/counters, 4 PWM channels, and a watchdog timer. Packaged in BQFP, this RoHS compliant component operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |