Automotive-grade 8-bit microcontroller featuring an 8051 CPU core operating at up to 20MHz. This CMOS integrated circuit offers 32768 words of MROM and 1280 bytes of RAM, with 34 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 4.25V to 5.5V. The component includes an Analog-to-Digital Converter (ADC) and comes in a 49-terminal package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAK-C505CA-4RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N49 |
| Pin Count | 49 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-C505CA-4RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.