
32-bit TriCore RISC Microcontroller (MCU) featuring 1MB Flash program memory and 160KB RAM. Operates at a maximum clock and CPU frequency of 133 MHz. Offers 95 programmable I/Os, 3 timers, and multiple interfaces including ASC, CAN (3 channels), MLI, MSC, and SSC. Triple ADCs provide 28/28/2 channels. Housed in a 144-pin LQFP EP (Low Profile Quad Flat Package, Exposed Pad) with a 0.5mm pin pitch, suitable for surface mounting. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a supply voltage range of 1.43V to 3.63V.
Infineon SAK-TC1724F-128F133HL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | TC17xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 133MHz |
| Maximum CPU Frequency | 133MHz |
| Device Core | TriCore |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 160KB |
| Number of Programmable I/Os | 95 |
| Core Architecture | TriCore |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | ASC/CAN/MLI/MSC/SSC |
| CAN | 3 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.43|3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 28/28/2 |
| Number of ADCs | Triple |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon SAK-TC1724F-128F133HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.