32-bit TriCore RISC microcontroller featuring a 1.5MB Flash program memory and 160KB RAM. Operates at a maximum clock and CPU frequency of 133 MHz, with a 32-bit data bus width. Offers 127 programmable I/Os, three timers, and multiple interface types including ASC, CAN, MLI, MSC, and SSC, with three CAN modules. Supports triple ADCs with 36/36/2 channels and operates within a voltage range of 1.3V/3.3V, across an extended temperature range of -40°C to 125°C.
Infineon SAK-TC1728N-192F133HR AB technical specifications.
| Family Name | TC17xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 133MHz |
| Maximum CPU Frequency | 133MHz |
| Device Core | TriCore |
| Program Memory Type | Flash |
| Program Memory Size | 1.5MB |
| RAM Size | 160KB |
| Number of Programmable I/Os | 127 |
| Core Architecture | TriCore |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | ASC/CAN/MLI/MSC/SSC |
| CAN | 3 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.43|3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 36/36/2 |
| Number of ADCs | Triple |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon SAK-TC1728N-192F133HR AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.