
The SAK-TC1762-128F66HLAC is a 32-bit microcontroller from Infineon, packaged in the LQFP format. It features 1MB of FLASH memory and 32KB of RAM, with a maximum operating frequency of 80MHz and a supply voltage of 3.3V. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAK-TC1762-128F66HLAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAK-TC1762-128F66HLAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | USB, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 98 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-TC1762-128F66HLAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
