
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP176, PLASTIC, GREEN, LQFP-176
Checking distributor stock and pricing after the page loads.
Infineon SAK-TC1762-128F80HLAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | USB, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 98 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.