Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP176, GREEN, PLASTIC, LQFP-176
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.5mm |
| Length | 24mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.47V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Width | 24mm |
| RoHS | Not Compliant |