32-bit TriCore RISC microcontroller featuring a 180 MHz maximum clock and CPU frequency. This MCU offers 2.5MB of Flash program memory and 192KB of RAM. It includes 91 programmable I/Os, a single timer, and dual ADCs. Interfaces supported include ASC, CAN (3 channels), EBU, MLI, MSC, and SSC. Operates within a voltage range of 1.3V to 3.3V and across an automotive temperature range of -40°C to 125°C.
Infineon SAK-TC1784F-320F180EL technical specifications.
| Family Name | TC17xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 180MHz |
| Maximum CPU Frequency | 180MHz |
| Device Core | TriCore |
| Program Memory Type | Flash |
| Program Memory Size | 2.5MB |
| RAM Size | 192KB |
| Number of Programmable I/Os | 91 |
| Core Architecture | TriCore |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | ASC/CAN/EBU/MLI/MSC/SSC |
| CAN | 3 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.365|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of ADCs | Dual |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
Download the complete datasheet for Infineon SAK-TC1784F-320F180EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.