
32-bit RISC microcontroller featuring a 270MHz clock speed and FLASH ROM programmability. This integrated circuit offers 221 I/O lines, 32-bit external data and address bus widths, and supports a supply voltage range of 1.17V to 1.43V with a nominal 1.3V. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and comes in a 416-terminal PBGA package (S-PBGA-B416) measuring 27x27mm. Includes DMA channels and ADC functionality.
Checking distributor stock and pricing after the page loads.
Infineon SAK-TC1793F-512F270EF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.17 |
| Supply Voltage-Max | 1.43 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 221 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 270 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |