32-bit microcontroller featuring a 150MHz clock speed and 256KB RAM. This FLASH memory device offers 2MB of memory, a 32-bit data bus, and operates with a 3.3V supply voltage. Integrated peripherals include POR, WDT, and DMA, with 123 programmable I/Os and 260 timers/counters. Interfaces supported are CAN and EBI/EMI, and the component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 150us |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | CAN, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 260 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TC17xx |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
