Infineon SAK-TC1796-256F150EBD technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 260 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TC17xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-TC1796-256F150EBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
