The SAK-XC164CS-32F40FBB-ATR is a 32-bit microcontroller from Infineon with 256KB of FLASH memory and 12KB of RAM. It operates at a maximum frequency of 40MHz and features a 16-bit data bus. The device is packaged in a TQFP package and is available on a tape and reel. The microcontroller has 79 programmable I/Os and 5 timers/counters. It is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Infineon SAK-XC164CS-32F40FBB-ATR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.