
16-bit microcontroller featuring a 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 20MHz with a 20µs access time. Offers 103 programmable I/Os and supports I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces. Includes PWM and WDT peripherals, 11 timers/counters, and an internal oscillator. Packaged in LQFP for surface mounting, with an operating supply voltage of 5V (4.4V to 5.5V range) and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 103 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |