16-bit microcontroller featuring a 40MHz clock frequency and 131072 words of FLASH ROM. This CMOS device operates with a nominal supply voltage of 2.5V, ranging from 2.35V to 2.7V, and offers a maximum supply current of 119mA. It includes 103 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The microcontroller is housed in a 144-terminal PQFP package with a 0.50mm pitch, suitable for automotive temperature grades from -40°C to 125°C. Additional features include PWM channels and an ADC.
Infineon SAK-XC167CI-16F40F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 119 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-XC167CI-16F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.