The SAK-XC167CI-32F40F is a 32-bit microcontroller from Infineon, packaged in a 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device supports various interfaces, including I2C, SPI, CAN, and USART, and has a maximum power dissipation of 800mW. It also includes 103 programmable I/Os and 5 timers/counters, as well as a watchdog timer. The microcontroller is RoHS compliant and has a memory size of 256KB and 12KB of RAM.
Sign in to ask questions about the Infineon SAK-XC167CI-32F40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAK-XC167CI-32F40F technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 5 |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC167CI-32F40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.