
The XC22xxN microcontroller is a 192KB FLASH memory device with a maximum operating frequency of 40MHz. It features 38 I/Os and 5 timers/counters. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. It is available in a LQFP package and is RoHS compliant.
Infineon SAK-XC2238N-24F40LAA technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Number of I/Os | 38 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XC22xxN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2238N-24F40LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
