MCU 16-bit/32-bit XC2000 CISC/DSP/RISC 448KB Flash 3.3V/5V 100-Pin LQFP EP
Checking distributor stock and pricing after the page loads.
Infineon SAK-XC2264-56F66L34AC technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, I2S, UART |
| Max Frequency | 34MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 35KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.