The SAK-XC2264-56F66LAC is a 32-bit microcontroller from Infineon with a maximum operating frequency of 66 MHz. It features 73 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The device operates within a temperature range of -40°C to 125°C and is packaged in a 0.50 mm pitch, green, plastic LQFP-100. The microcontroller has flash ROM programmability and includes PWM channels, but does not have DMA or DAC channels.
Checking distributor stock and pricing after the page loads.
Infineon SAK-XC2264-56F66LAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.