Infineon SAK-XC2267-96F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Series | XC22xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2267-96F66LAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.