32-bit RISC microcontroller featuring a C166SV2 CPU operating at up to 80MHz. This FLASH-based MCU offers 851,968 words of ROM and 51,200 bytes of RAM, with 74 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports supply voltages from 1.4V to 1.6V. The component is housed in a 100-terminal PQFP package with a 0.50mm pitch, includes PWM channels and an ADC, and has a maximum supply current of 90mA.
Infineon SAK-XC2267M-104F80LAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 851968 |
| RAM (bytes) | 51200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-XC2267M-104F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.