
16-bit microcontroller featuring 576KB FLASH memory and 48KB RAM. Operates at up to 80MHz with a 3V to 5.5V supply voltage and a wide temperature range of -40°C to 125°C. Offers 118 I/Os, including 119 programmable I/Os, and supports I2C, SPI, UART, CAN, USART, LIN, and EBI/EMI interfaces. Includes 5 timers/counters, POR, PWM, and WDT peripherals, with an internal oscillator. Packaged in a 144-pin LQFP, this RoHS and Halogen Free component is supplied on tape and reel.
Infineon SAK-XC2287M-72F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, CAN, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 118 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | XC22xxM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2287M-72F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
