
16-bit/32-bit MCU featuring a C166SV2 core with CISC/DSP/RISC instruction set architecture, operating at up to 66 MHz. This microcontroller offers 160KB of Flash program memory and 12KB of RAM. It supports multiple interfaces including CAN, I2C, I2S, LIN, SPI, and UART, with 2 CAN, 4 I2C, 4 SPI, 4 I2S, and 4 UART channels. The device is housed in a 48-pin VQFN EP package with an exposed pad, designed for surface mounting and operating within a temperature range of -40°C to 125°C.
Infineon SAK-XC2320D-12F66V AA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | XC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC|DSP|RISC |
| Maximum Clock Rate | 66MHz |
| Maximum CPU Frequency | 66MHz |
| Device Core | C166SV2 |
| Program Memory Type | Flash |
| Program Memory Size | 160KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 33 |
| Core Architecture | C166 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/I2S/LIN/SPI/UART |
| CAN | 2 |
| I2C | 4 |
| SPI | 4 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 0 |
| I2S | 4 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon SAK-XC2320D-12F66V AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.