
Infineon SAK-XC2331D-20F66LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SAxXC2331D |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC2331D-20F66LAA to view detailed technical specifications.
No datasheet is available for this part.