
The SAK-XC2336B-40F80LAA is a 16-bit microcontroller from Infineon, packaged in a halogen-free LQFP. It features 320KB of FLASH memory and 42KB of RAM, with a maximum operating frequency of 80MHz. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. It has 38 programmable I/Os, 5 timers/counters, and supports various interfaces including I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S.
Infineon SAK-XC2336B-40F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 42KB |
| RoHS Compliant | Yes |
| Series | XC23xxB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2336B-40F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
