
The SAK-XC2364A-72F80LAA is a 16-bit microcontroller from Infineon, packaged in a LQFP package. It operates at a maximum frequency of 80MHz and features 576KB of FLASH memory and 48KB of RAM. The device has 75 I/Os and supports various interfaces including I2C, SPI, UART, CAN, USART, and LIN. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and has a maximum operating temperature of 125°C.
Infineon SAK-XC2364A-72F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, CAN, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | XC23xxA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2364A-72F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
