The SAK-XC2712X-8F40RAA is a 16-bit microcontroller with 64KB of FLASH memory and 8KB of RAM. It features a range of interfaces, including I2C, SPI, I2S, UART, and LIN. The device operates at a maximum frequency of 40MHz and has a maximum power dissipation of 600mW. It is available in a TSSOP package and is suitable for use in temperatures ranging from -40°C to 125°C. The microcontroller has 28 programmable I/O pins and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, I2S, UART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 600mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |