Sign in to ask questions about the Infineon SAK-XC866-4FRIBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAK-XC866-4FRIBC technical specifications.
| Access Time | 86us |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 750B |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC866-4FRIBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
