
The SAK-XC888-8FFI5VAC is an 8-bit microcontroller from Infineon, featuring 32KB of FLASH memory and 48 programmable I/Os. It operates at a maximum temperature of 125°C and a maximum supply voltage of 5.5V, with a minimum operating temperature of -40°C and a minimum supply voltage of 4.5V. The device is available in a LQFP package and is suitable for surface mount applications.
Infineon SAK-XC888-8FFI5VAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC888-8FFI5VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
