
INFINEON SAK-XC888LM-6FFA 8 Bit Microcontroller, XC800, 103.2 MHz, 24 KB, 1.75 KB, 64 Pins, TQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAK-XC888LM-6FFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 103.2MHz |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 9.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC888LM-6FFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.