The SAK-XE162HL-12F66LAA is a 16-bit microcontroller from Infineon, featuring 96KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 66MHz and has a supply voltage of 5V. The device is packaged in a LQFP package and is RoHS compliant. It has 19 ADC channels, 1 I2C channel, 1 SPI channel, and 1 UART channel, as well as 5 timers/counters. The microcontroller is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Infineon SAK-XE162HL-12F66LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 19 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | SAxXE162HL |
| Width | 10mm |
| RoHS | Compliant |