The SAK-XE162HN-40F80LAA is a 16-bit microcontroller from Infineon, featuring 320KB of FLASH memory and 40 I/Os. It supports various interfaces, including I2C, SPI, UART, USART, LIN, and EBI/EMI. The device operates over a temperature range of -40°C to 125°C and is packaged in a LQFP package. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The part is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon SAK-XE162HN-40F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |