
The SAK-XE164FM-24F80LAA is a 16-bit microcontroller from Infineon, packaged in a LQFP with 192KB of flash memory and a maximum operating frequency of 80MHz. It operates over a temperature range of -40 to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device features 76 programmable I/Os, 5 timers/counters, and supports various interfaces including SPI, CAN, I2S, UART, I2C, USART, and LIN. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Infineon SAK-XE164FM-24F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, I2S, UART, I2C, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XE164FM-24F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.